Infineon Technologies AGIM393S6E3XKLA1Intelligent Power Modules - IPMs
IPM IGBT 600V 6A 30-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Short Circuit/Under Voltage | |
| 600 | |
| 1.5 | |
| 6 | |
| 2000 | |
| 0.08 | |
| 18 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45 mm |
| Package Width | 15 mm |
| Package Length | 34 mm |
| PCB changed | 30 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

