Infineon Technologies AGIM241S6S1BAUMA1Intelligent Power Modules - IPMs
IPM IGBT 600V 2A 23-Pin SOP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Short Circuit/Under Voltage | |
| 600 | |
| 1.55 | |
| 2 | |
| 2000 | |
| 0.08 | |
| 9 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.15 mm |
| Package Width | 12 mm |
| Package Length | 29 mm |
| PCB changed | 23 |
| Supplier Package | SOP |
| 23 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

