Infineon Technologies AGIM241M6T2BAKMA1Intelligent Power Modules - IPMs
IPM IGBT 600V 4A 23-Pin DIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 600 | |
| 1.37 | |
| 4 | |
| 2000 | |
| 0.08 | |
| 13 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.15 |
| Package Width | 12 |
| Package Length | 29 |
| PCB changed | 23 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 23 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

