Infineon Technologies AGIM06B50GC1XKMA1Intelligent Power Modules - IPMs
IPM IGBT 600V 35A Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 600 | |
| 1.8 | |
| 35 | |
| 2000 | |
| 1 | |
| 216 | |
| -40 | |
| 125 | |
| Tube |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

