25-50% Off

VishayILSB1206ER8R2KInductor Surface Mount

Inductor RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 45Q-Factor Ferrite 0.025A 0.9Ohm DCR 1206 T/R

This rf chip ILSB1206ER8R2K surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 8.2u H. This product is 3.4 mm long, 1.4 mm tall and 1.8 mm deep. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 900m Ohm. Its test frequency is 4M Hz, while its minimum self-resonant frequency is 30M Hz. It has a tolerance of 10%.

Import TariffMay apply to this part

2,716 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2716
      Country Of origin:
      Taiwan
         
      • Price: $0.0332
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,716 parts
      • Price: $0.0332

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.