VishayILSB0805ER5R6KInductor Surface Mount
Inductor RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 45Q-Factor Ferrite 0.015A 0.9Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 5.6u | |
| 10% | |
| 4M | |
| 0.015 | |
| 0.9 | |
| 45 | |
| 4M | |
| 37M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Save valuable space on a PCB with this rf chip ILSB0805ER5R6K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 5.6u H. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 900m Ohm. This device is made with multi-layer technology. Its test frequency is 4M Hz, while its minimum self-resonant frequency is 37M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

