VishayILSB0805ER1R2KInductor Surface Mount
Inductor RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.2u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.5 | |
| 45 | |
| 10M | |
| 75M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

