VishayILSB0603ER2R2KInductor Surface Mount

Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.015A 1.15Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip ILSB0603ER2R2K surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 58M Hz. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 1.15 Ohm. This device utilizes multi-layer technology. It has a tolerance of 10%. This product is 1.75 mm long, 1 mm tall and 0.95 mm deep. It has an inductance of 2.2u H.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0479
    1. 4000+$0.0479
    2. 8000+$0.0416

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.