50-75% Off
C&KILS TC180 40Switch Tactile
Switch Tactile OFF Mom SPST Button PC Pins 0.1A 30VDC 100000Cycles 1.77N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.1@30VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.77 | |
| 3 | |
| 2 | |
| 6.2 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.6 | |
| 4.5 | |
| IP40 | |
| Straight | |
| -40 | |
| 85 | |
| Bag | |
| 7.2 | |
| 6.8 | |
| 4 | |
| 7.2 | |
| 7.7 | |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

