VishayILQ55Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 4 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.5 | |
| 55 | |
| 400(Typ) | |
| BSI|CQC|cUL|DIN|EN|FIMKO|IEC|UL|VDE | |
| 125 | |
| 1000 | |
| 500 | |
| 1.25 | |
| 60 | |
| 100 | |
| 10 | |
| 10 | |
| 35 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.81(Max) |
| Package Length | 20.07(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
