VishayILHB1206ER601VFerrite Beads
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2.5A 0.07Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Layer High Current | |
| 100M | |
| 600 | |
| 2.5 | |
| 25% | |
| 0.07 | |
| -55 | |
| 125 | |
| 3.4 | |
| Surface Mount | |
| 1206 | |
| Tape and Reel | |
| 1.8 | |
| 1.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

