VishayILHB0603ER600VFerrite Beads
Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Multi-Layer High Current | |
| 100M | |
| 60 | |
| 3 | |
| 25% | |
| 0.04 | |
| -55 | |
| 125 | |
| 1.75 | |
| Surface Mount | |
| 0603 | |
| Tape and Reel | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

