VishayILD615-4X006Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 2 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.3 | |
| 70 | |
| 320 | |
| BSI|CSA|IEC|UL | |
| 50 | |
| 500 | |
| 1 | |
| 6 | |
| 1.15 | |
| 60 | |
| 160 | |
| 10 | |
| 4.6 | |
| 2 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.81(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

