Top Searched
VishayILD615-4Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 2 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.3 | |
| 70 | |
| 320 | |
| BSI|CSA|IEC|UL | |
| 50 | |
| 500 | |
| 1 | |
| 6 | |
| 1.15 | |
| 60 | |
| Tube | |
| 160 | |
| 10 | |
| 4.6 | |
| 2 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.81(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

