Isocom ComponentsILD5XTransistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 2 | |
| 5300 | |
| -25 | |
| 100 | |
| 1.65 | |
| 70 | |
| 400 | |
| BSI|UL|VDE | |
| 400 | |
| 170 | |
| 1.2 | |
| 6 | |
| 50 | |
| 50 | |
| 10 | |
| 2 | |
| 2 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

