VishayILD223TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 2 | |
| 4000 | |
| -55 | |
| 100 | |
| 1.3 | |
| 30 | |
| cUL|UL|IEC | |
| 1000 | |
| 250 | |
| 1.3(Max) | |
| 6 | |
| 30 | |
| Tape and Reel | |
| 500 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

