VishayILC0402ER82NJInductor Surface Mount
Inductor RF Chip Multi-Layer 0.082uH 5% 100MHz 8Q-Factor Ceramic 0.15A 1.4Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.082u | |
| 5% | |
| 100M | |
| 0.15 | |
| 1.4 | |
| 8 | |
| 100M | |
| 600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

