VishayILBB0402ER301VFerrite Beads
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 300 | |
| 0.2 | |
| 25% | |
| 0.8 | |
| -55 | |
| 125 | |
| 1.1 | |
| Surface Mount | |
| 0402 | |
| Tape and Reel | |
| 0.6 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

