VishayILAS1206ER102VFerrite Beads
Ferrite Beads Chip Array 1KOhm 25% 100MHz 0.15A 0.75Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip Array | |
| 100M | |
| 1K | |
| 0.15 | |
| 25% | |
| 0.75 | |
| -55 | |
| 125 | |
| 3.4 | |
| Surface Mount | |
| 1206 | |
| Tape and Reel | |
| 1.8 | |
| 1.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

