| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Embeded | |
| Omni-Directional | |
| Linear | |
| 863|868|870 | |
| -0.91dBi | |
| 50 | |
| 10000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

