VishayIL4208Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| 35(Typ) | |
| CQC|CSA|cUL|FIMKO|UL | |
| Triac | |
| AC | |
| 800 | |
| 4420(Max) | |
| 1.16 | |
| 1.35 | |
| 800 | |
| 6 | |
| 10000(Min) | |
| 60 | |
| 1(Typ) | |
| 300 | |
| 0.1(Max) | |
| 500 | |
| -55 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.55 |
| Package Width | 6.65 |
| Package Length | 7.6(Max) |
| PCB changed | 6 |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

