Top Searched
VishayIL4108Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| 35(Typ) | |
| CSA|cUL|FIMKO|IEC|UL | |
| Triac | |
| AC | |
| 560 | |
| 4420(Max) | |
| 1.16 | |
| 1.35 | |
| 800 | |
| 6 | |
| 25 | |
| 10000(Min) | |
| 60 | |
| 6(Max) | |
| 300 | |
| 100 | |
| 500 | |
| -55 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.7(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

