VishayIL300-EF-X007Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Linear Photovoltaic | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.5 | |
| BSI|cUL|FIMKO|UL | |
| 210 | |
| 1.4 | |
| 5 | |
| 60 | |
| Tube | |
| 1.75 | |
| 1.75 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP-8A SMD |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

