SchaffnerIL13P-US1-SJT-3160-183Cable Assembly AC Power
Cable Assembly 0.183m IEC 60320 C13 to NEMA 5-15 3 to 3 POS F-M 14AWG Medical
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| 0.183 | |
| 14 | |
| IEC 60320/C13 | |
| NEMA 5-15 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 15 | |
| 125VAC | |
| -25 | |
| 70 |
This device has a maximum current rating of 16 A. This part has an operating temperature range of -25 to 70 °C. This has a Power to Power connector. Its wire is 18 AWG. It has a power cord cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

