SchaffnerIL13-US2-SJT-3100-183Cable Assembly AC Power
Cable Assembly 1.83m NEMA 5-15P to IEC C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1.83 | |
| 18 | |
| NEMA 5-15P | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 10 | |
| 250V | |
| IP20 | |
| -25 | |
| 70 |
This device has a maximum current rating of 16 A. This part has an operating temperature range of -25 to 70 °C. This has a Power to Power connector. It has a power cord cable. Its wire is 18 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

