SchaffnerIL13-EU1-H05-3100-200Cable Assembly AC Power
Cable Assembly 3m CEE 7/VII to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 18 | |
| CEE 7/VII | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Right Angle | |
| 10 | |
| 250VAC | |
| Black | |
| IP20 | |
| -25 | |
| 70 |
This device has a maximum current rating of 10 A. This part has an operating temperature range of -25 to 70 °C. This has a Power Entry connector. Its wire is 17 AWG. It has a h05vv-f cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

