Infineon Technologies AGIKZA50N120CH7XKSA1IGBT Chip
Trans IGBT Chip N-CH 1200V 100A 398W 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 1.7 | |
| 100 | |
| 0.1 | |
| 398 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 15.9(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

