Infineon Technologies AGIKW40N120H3FKSA1IGBT Chip
Trans IGBT Chip N-CH 1200V 80A 483W Automotive 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 2.05 | |
| 80 | |
| 0.6 | |
| 483 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.5(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Use the IKW40N120H3FKSA1 IGBT transistor from Infineon Technologies as an electronic switch. It has a maximum collector emitter voltage of 400 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This IGBT transistor has an operating temperature range of -40 °C to 150 °C. It is made in a single quad collector triple emitter configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

