Infineon Technologies AGIKP15N60TXKSA1IGBT Chip
Trans IGBT Chip N-CH 600V 26A 130W 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.5 | |
| 26 | |
| 0.1 | |
| 130 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Minimize the current at your gate with the IKP15N60TXKSA1 IGBT transistor from Infineon Technologies. Its maximum power dissipation is 130000 mW. It has a maximum collector emitter voltage of 600 V. This IGBT transistor has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

