Infineon Technologies AGIKP08N65F5XKSA1IGBT Chip
Trans IGBT Chip N-CH 650V 18A 70W 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.6 | |
| 18 | |
| 0.1 | |
| 70 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

