Infineon Technologies AGIKFW50N60DH3XKSA1IGBT Chip
Trans IGBT Chip N-CH 600V 53A 145W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.85 | |
| 53 | |
| 0.1 | |
| 145 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Width | 5.18(Max) mm |
| Package Length | 15.9(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
