Top Searched
Infineon Technologies AGIKCM15L60GAXKMA1Intelligent Power Modules - IPMs
IPM IGBT 600V 15A 24-Pin MDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 600 | |
| 1.55 | |
| 15 | |
| 2000(Min) | |
| 27.4 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.1 |
| Package Width | 21 |
| Package Length | 36 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | MDIP |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

