25-50% Off
Infineon Technologies AGIKCM10L60GAXKMA1Intelligent Power Modules - IPMs
IPM IGBT 600V 10A 24-Pin MDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 600 | |
| 1.55 | |
| 10 | |
| 2000(Min) | |
| 25.2 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.1 |
| Package Width | 21 |
| Package Length | 36 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | MDIP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

