ILSI AmericaIKA11-8FCH-32.768 KHZSMD Crystal Oscillators
Oscillator XO 0.032768MHz ±100ppm 15pF LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V Automotive AEC-Q200 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| LTB-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 0.032768 | |
| ±100 | |
| ±3 | |
| 15 | |
| 55 | |
| LVCMOS | |
| 1.62 | |
| 3.63 | |
| 1.8|2.5|2.8|3|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
