Infineon Technologies AGIKA08N65ET6XKSA1IGBT Chip
Trans IGBT Chip N-CH 650V 11A 33W 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.5 | |
| 11 | |
| 0.1 | |
| 33 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.15(Max) mm |
| Package Width | 4.85(Max) mm |
| Package Length | 10.65(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

