VishayIHV60EB24Inductor Leaded
Inductor Filter Wirewound 24uH 10% 1KHz Iron 60A 2.5mOhm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Iron | |
| 24u | |
| 10% | |
| 1K | |
| 60 | |
| 60 | |
| 0.0025 | |
| 5.7M | |
| Through Hole | |
| Radial | |
| 22.61 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 33.53 | |
| 62.23 |
Resist changes in electric current flow in your electrical design with this filter IHV60EB24 leaded inductor from Vishay. This part has a pitch of 22.61 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes wirewound technology. It has an inductance of 24u H. This product is 62.23 mm long with a diameter of 33.53 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5.7M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 60 A with a maximum resistance of 2.5m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

