VishayIHV20EB200Inductor Leaded
Inductor Filter Wirewound 200uH 10% 1KHz Iron 20A 21mOhm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Iron | |
| 200u | |
| 10% | |
| 1K | |
| 20 | |
| 20 | |
| 0.021 | |
| 1.2M | |
| Through Hole | |
| Radial | |
| 24.89 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 38.1 | |
| 62.23 |
This filter IHV20EB200 leaded inductor from Vishay is available for both power applications and RF applications. This part has a pitch of 24.89 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.2M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 20 A with a maximum resistance of 21m Ohm. This product is 62.23 mm long with a diameter of 38.1 mm. It has an inductance of 200u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

