VishayIHTH0750IZEB100M5AInductor Leaded
Inductor High Current Shielded Wirewound 10uH 20% 100KHz 17.7A 0.0077Ohm DCR RDL Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Current | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 17.7(Typ) | |
| 18(Typ) | |
| 0.0077 | |
| 9.77M(Typ) | |
| Through Hole | |
| Radial | |
| 10.85 | |
| 2 | |
| -55 | |
| 155 | |
| Bulk | |
| 19.3 | |
| 8.99 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

