VishayIHSM7832ER153LInductor Surface Mount
Inductor Power Molded Wirewound 15000uH 15% 1KHz Ferrite 0.12A 37.8Ohm DCR 7832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 15000u | |
| 5 | |
| 15% | |
| 1K | |
| 0.12 | |
| 0.055 | |
| 37.8 | |
| 2 | |
| 7832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 21.34 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
This power IHSM7832ER153L surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1K Hz. It has an inductance of 15m H. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 37.8 Ohm. This device utilizes wirewound technology. This product is 21.34 mm long, 7.24 mm tall and 8.13 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

