VishayIHSM7832ER102LInductor Surface Mount
Inductor Power Molded Wirewound 1000uH 15% 1KHz Ferrite 0.51A 2.42Ohm DCR 7832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1000u | |
| 5 | |
| 15% | |
| 1K | |
| 0.51 | |
| 0.21 | |
| 2.42 | |
| 2 | |
| 7832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 21.34 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

