VishayIHSM5832ER472LInductor Surface Mount
Inductor Power Molded Wirewound 4700uH 15% 1KHz Ferrite 0.14A 23.1Ohm DCR 5832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 4700u | |
| 5 | |
| 15% | |
| 1K | |
| 0.14 | |
| 0.1 | |
| 23.1 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
This power IHSM5832ER472L surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 15%. Its test frequency is 1K Hz. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 23.1 Ohm. This device is made with wirewound technology. It has an inductance of 4.7m H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

