VishayIHSM4825RE1R0LInductor Surface Mount

Inductor Power Molded Wirewound 1uH 15% 1KHz Ferrite 8.6A 0.013Ohm DCR 4825 T/R

This power IHSM4825RE1R0L surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 15%. It has an inductance of 1u H. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 8.6 A with a maximum resistance of 13m Ohm. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    39 weeks
    • Price: $1.561
    1. 750+$1.561
    2. 1500+$1.545
    3. 3000+$1.530
    4. 6000+$1.515
    5. 9000+$1.499
    6. 12000+$1.484
    7. 15000+$1.470
    8. 24000+$1.455
    9. 30000+$1.440
    10. 60000+$1.426

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.