VishayIHSM4825ER1R8LInductor Surface Mount
Inductor Power Molded Wirewound 1.8uH 15% 1KHz Ferrite 6.5A 0.021Ohm DCR 4825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1.8u | |
| 15% | |
| 1K | |
| 6.5 | |
| 0.021 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

