VishayIHSM3825ER5R6LInductor Surface Mount
Inductor Power Molded Wirewound 5.6uH 15% 1KHz Ferrite 2.08A 0.091Ohm DCR 3825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 5.6u | |
| 15% | |
| 1K | |
| 2.08 | |
| 0.091 | |
| 2 | |
| 3825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
