VishayIHLP8787MZER750M5AInductor Surface Mount
Power Choke Shielded Wirewound 75uH 20% 100KHz Powdered Iron 10.6A 0.03235Ohm DCR 8787 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 75u | |
| 20% | |
| 100K | |
| 10.6(Typ) | |
| 9.5(Typ) | |
| 0.03235 | |
| 2.01M(Typ) | |
| 2 | |
| 8787 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 22.78 | |
| Surface Mount | |
| 22.3 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

