VishayIHLP8787MZER3R3M51Inductor Surface Mount
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 49A 0.00177Ohm DCR 8787 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20% | |
| 100K | |
| 49(Typ) | |
| 41(Typ) | |
| 0.00177 | |
| 12.8M(Typ) | |
| 2 | |
| 8787 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 22.78 | |
| Surface Mount | |
| 22.3 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

