VishayIHLP8787MZER2R2M51Inductor Surface Mount
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 58A 0.00125Ohm DCR 8787 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 58(Typ) | |
| 48(Typ) | |
| 0.00125 | |
| 17.5M(Typ) | |
| 2 | |
| 8787 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 22.78 | |
| Surface Mount | |
| 22.3 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

