VishayIHLP8787MZER220M5AInductor Surface Mount

Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 17.5A 0.0108Ohm DCR 8787 Automotive AEC-Q200 T/R

Save valuable space on a PCB with this power IHLP8787MZER220M5A surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 155 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 22.78 mm long, 13 mm tall and 22.3 mm deep. It has a tolerance of 20%. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 17.5(Typ) A with a maximum resistance of 10.8m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.88M(Typ) Hz.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $6.610
    1. 100+$6.610
    2. 500+$6.544
    3. 1000+$6.478
    4. 2000+$6.413
    5. 2500+$6.349
    6. 3000+$6.286
    7. 4000+$6.223
    8. 5000+$6.161
    9. 10000+$6.099

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.