VishayIHLP8787MZER1R0M51Inductor Surface Mount
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 69A 0.00089Ohm DCR 8787 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20% | |
| 100K | |
| 69(Typ) | |
| 71(Typ) | |
| 0.00089 | |
| 25.7M(Typ) | |
| 2 | |
| 8787 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 22.78 | |
| Surface Mount | |
| 22.3 | |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

