VishayIHLP8787MZER101M5AInductor Surface Mount
Power Choke Shielded Wirewound 100uH 20% 100KHz Powdered Iron 9.1A 0.0394Ohm DCR 8787 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 100u | |
| 20% | |
| 100K | |
| 9.1(Typ) | |
| 7(Typ) | |
| 0.0394 | |
| 2.01M(Typ) | |
| 2 | |
| 8787 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 22.78 | |
| Surface Mount | |
| 22.3 | |
| 13 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

